B45196E2225K106 vs TBJA225K010CBST0945 feature comparison

B45196E2225K106 TDK Epcos

Buy Now Datasheet

TBJA225K010CBST0945 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series B45196E (10V)
Size Code 1206 1206
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.50
ESR 8000 mΩ
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55365/8
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape J BEND

Compare B45196E2225K106 with alternatives

Compare TBJA225K010CBST0945 with alternatives