Parametric results for: B45196E2225K106 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b45196e2225k106
Select parts from the table below to compare.
Compare
Compare
B45196E2225K106
KEMET Corporation
Check for Price Yes Obsolete 2.2 µF 10 V 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196E 500 nA B45-HIGH CAPACITANCE 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50
B45196E2225K106
TDK Epcos
Check for Price Yes Obsolete 2.2 µF 10 V 10 % 1206 POLARIZED 10 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196E (10V) 125 °C -55 °C 2 SMT TR, 13 Inch 1.6 mm 3.2 mm 1.6 mm EPCOS AG , 1206 unknown EAR99
B45196-E2225-K106
KEMET Corporation
Check for Price Yes Obsolete 2.2 µF 10 V 10 % 1206 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196E 500 nA 0.06 e3 85 °C -55 °C RECTANGULAR PACKAGE TR, 13 INCH YES MATTE TIN J BEND KEMET ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8532.21.0050