B45196E2225K106 vs CWR11FH225KC feature comparison

B45196E2225K106 TDK Epcos

Buy Now Datasheet

CWR11FH225KC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG VISHAY INTERTECHNOLOGY INC
Package Description , 1206 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series B45196E (10V)
Size Code 1206 1206
Width 1.6 mm 1.6 mm
Base Number Matches 1 3
Factory Lead Time 14 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
ESR 8000 mΩ
JESD-609 Code e0
Leakage Current 0.0005 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-PRF-55365/8
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape J BEND

Compare B45196E2225K106 with alternatives

Compare CWR11FH225KC with alternatives