Part Details for AY0438/L by Microchip Technology Inc
Overview of AY0438/L by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AY0438/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3652
|
Newark | Ic, Lcd Driver, 32Seg, 8.5V, Lcc-44, Display Driver Type:Lcd Driver, No. Of Digits:16, No. Of Segments:32, Ic Case/Package:Lcc, No. Of Pins:44Pins, Supply Voltage Min:3V, Supply Voltage Max:8.5V, Interfaces:Serial, Product Range:- Rohs Compliant: Yes |Microchip AY0438/L Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 | Buy Now |
DISTI #
AY0438/L-ND
|
DigiKey | IC DRVR 32 SEGMENT 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
28 In Stock |
|
$5.3600 / $6.4400 | Buy Now |
DISTI #
AY0438/L
|
Avnet Americas | LCD DRVR 3.3V/5V 44-Pin PLCC - Bulk (Alt: AY0438/L) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 / $6.4400 | Buy Now |
DISTI #
579-AY0438/L
|
Mouser Electronics | LCD Drivers LCD Driver RoHS: Compliant | 92 |
|
$5.3600 / $6.4400 | Buy Now |
DISTI #
VBF:5286_06428873
|
Arrow Electronics | Segment Display LCD Driver 3.3V/5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2008 | Americas - 74 |
|
$5.1890 / $5.7850 | Buy Now |
DISTI #
V99:2348_06428873
|
Arrow Electronics | Segment Display LCD Driver 3.3V/5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2131 | Americas - 13 |
|
$3.7560 / $4.9776 | Buy Now |
DISTI #
AY0438/L
|
Microchip Technology Inc | LCD DRIVER 44LD, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
463 Alternates Available |
|
$3.9300 / $6.4400 | Buy Now |
DISTI #
70045331
|
RS | AY0438/L, LCD Driver, 4-Digits 32-Segments, 3 to 8.5 V, 44-Pin PLCC | Microchip Technology Inc. AY0438/L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 10 |
|
$2.9100 | Buy Now |
|
Future Electronics | AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 27 Container: Tube | 0Tube |
|
$5.2600 / $5.3900 | Buy Now |
|
Onlinecomponents.com | Segment Display LCD Driver - 3.3V/5V - 44-Pin PLCC - Tube RoHS: Compliant | 1512 Factory Stock |
|
$4.6900 / $5.4500 | Buy Now |
Part Details for AY0438/L
AY0438/L CAD Models
AY0438/L Part Data Attributes:
|
AY0438/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AY0438/L
Microchip Technology Inc
LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max | 8.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm | |
fmax-Min | 1.5 MHz |
Alternate Parts for AY0438/L
This table gives cross-reference parts and alternative options found for AY0438/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AY0438/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY0438T-I/L | LCD DRIVER 44LD, -40C to +85C, 44-PLCC, T/R | Microchip Technology Inc | AY0438/L vs AY0438T-I/L |
AY0438-I/LD61 | LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | AY0438/L vs AY0438-I/LD61 |
AY0438T/L | LCD DRIVER 44LD, 0C to +70C, 44-PLCC, T/R | Microchip Technology Inc | AY0438/L vs AY0438T/L |
AY0438/L020 | LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | AY0438/L vs AY0438/L020 |