-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Liquid Crystal Display Drivers (LCD Driver) 44-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM5452VX/NOPBCT-ND
|
DigiKey | IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
319 In Stock |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
926-MM5452VX/NOPB
|
Mouser Electronics | LCD Drivers Liquid Crystal Display Drivers (LCD Driver) 44-PLCC -40 to 85 RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | IC DRIVER LIQ CRYSTL DISP 44PLCC | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM5452VX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM5452VX/NOPB
Texas Instruments
Liquid Crystal Display Drivers (LCD Driver) 44-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DATA ENABLE INPUT | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 10 V | |
Supply Voltage1-Min | -0.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.51 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for MM5452VX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5452VX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5452V | IC LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, CC-44, Display Driver | National Semiconductor Corporation | MM5452VX/NOPB vs MM5452V |
MM5452V/NOPB | Liquid Crystal Display Drivers (LCD Driver) 44-PLCC -40 to 85 | Texas Instruments | MM5452VX/NOPB vs MM5452V/NOPB |
MM5452VX/NOPB | IC LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44, Display Driver | National Semiconductor Corporation | MM5452VX/NOPB vs MM5452VX/NOPB |