Part Details for AY0438-I/P003 by Microchip Technology Inc
Overview of AY0438-I/P003 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AY0438-I/P003
AY0438-I/P003 CAD Models
AY0438-I/P003 Part Data Attributes
|
AY0438-I/P003
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AY0438-I/P003
Microchip Technology Inc
LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 8.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
fmax-Min | 1.5 MHz |
Alternate Parts for AY0438-I/P003
This table gives cross-reference parts and alternative options found for AY0438-I/P003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AY0438-I/P003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY0438I/P | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | AY0438-I/P003 vs AY0438I/P |
AY0438/P | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | AY0438-I/P003 vs AY0438/P |
AY0438-I/P011 | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | AY0438-I/P003 vs AY0438-I/P011 |
AY0438-I/P | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | AY0438-I/P003 vs AY0438-I/P |