Part Details for ATT17128AG8I-D by LSI Corporation
Overview of ATT17128AG8I-D by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for ATT17128AG8I-D
ATT17128AG8I-D CAD Models
ATT17128AG8I-D Part Data Attributes
|
ATT17128AG8I-D
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATT17128AG8I-D
LSI Corporation
OTP ROM, 128KX1, CMOS, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 450 ns | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ATT17128AG8I-D
This table gives cross-reference parts and alternative options found for ATT17128AG8I-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT17128AG8I-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT17128ASO8I-DT | OTP ROM, 128KX1, MOS, PDSO8 | LSI Corporation | ATT17128AG8I-D vs ATT17128ASO8I-DT |
MCP17128CD | 128KX1 OTPROM, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | ATT17128AG8I-D vs MCP17128CD |
ATT17128AG8-DT | OTP ROM, 128KX1, CMOS, PDSO8 | LSI Corporation | ATT17128AG8I-D vs ATT17128AG8-DT |
MPA17128DC | 128KX1 OTPROM, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | ATT17128AG8I-D vs MPA17128DC |
MCP17128ID | OTP ROM, 128KX1, CMOS, PDSO8, PLASTIC, SOIC-8 | Motorola Semiconductor Products | ATT17128AG8I-D vs MCP17128ID |
ATT17128AG8I | OTP ROM, 128KX1, CMOS, PDSO8 | LSI Corporation | ATT17128AG8I-D vs ATT17128AG8I |
ATT17128ASO8-DT | OTP ROM, 128KX1, MOS, PDSO8 | LSI Corporation | ATT17128AG8I-D vs ATT17128ASO8-DT |
MPA17128DI | OTP ROM, 128KX1, CMOS, PDSO8, PLASTIC, SOIC-8 | Motorola Semiconductor Products | ATT17128AG8I-D vs MPA17128DI |
ATT17128SO8I | OTP ROM, 128KX1, CMOS, PDSO8 | LSI Corporation | ATT17128AG8I-D vs ATT17128SO8I |