Memory
XC17256D-VO8I
AMD Xilinx
Description: 256KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8

Overview of XC17256D-VO8I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC17256D-VO8I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC17256D-VO8I by AMD Xilinx

XC17256D-VO8I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
TSOP
Package Description
TSOP, TSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
Additional Feature
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
Clock Frequency-Max (fCLK)
12 MHz
I/O Type
COMMON
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
262144 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
225
Power Supplies
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. XC17256D-VO8I
    AMD Xilinx
    256KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8
    VS

Alternate Parts for XC17256D-VO8I

This table gives cross-reference parts and alternative options found for XC17256D-VO8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17256D-VO8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC17256DVO8I Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx XC17256D-VO8I vs XC17256DVO8I
XC17256EVOG8I Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx XC17256D-VO8I vs XC17256EVOG8I
Part Number Description Manufacturer Compare
KS24A2561IT EEPROM, 256KX1, Serial, CMOS, PDSO8, TSSOP-8 Samsung Semiconductor XC17256D-VO8I vs KS24A2561IT
XC1765EVO8C Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx XC17256D-VO8I vs XC1765EVO8C
XC17256EVOG8I Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx XC17256D-VO8I vs XC17256EVOG8I
ATT1765ASO8-TR OTP ROM, 64KX1, MOS, PDSO8 LSI Corporation XC17256D-VO8I vs ATT1765ASO8-TR
KS24A2561CT EEPROM, 256KX1, Serial, CMOS, PDSO8, TSSOP-8 Samsung Semiconductor XC17256D-VO8I vs KS24A2561CT
AT17LV65-10NL Configuration Memory, 64KX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation XC17256D-VO8I vs AT17LV65-10NL
XC1765L-VO8C 64KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8 AMD Xilinx XC17256D-VO8I vs XC1765L-VO8C
XC17256L-VO8C 256KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8 AMD Xilinx XC17256D-VO8I vs XC17256L-VO8C
XC1765ESOG8I Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, SOP-8 AMD Xilinx XC17256D-VO8I vs XC1765ESOG8I
ATT1765AG8 OTP ROM, 64KX1, CMOS, PDSO8, LSI Corporation XC17256D-VO8I vs ATT1765AG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC17256D-VO8I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC17256D-VO8I by AMD Xilinx

  • Please alert me when XC17256D-VO8I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC17256D-VO8I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC17256D-VO8I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC17256D-VO8I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC17256D-VO8I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC17256D-VO8I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: