Memory
MCP17128CD
Description: 128KX1 OTPROM, PDSO8, PLASTIC, SOIC-8

Overview of MCP17128CD by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCP17128CD by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP17128CD by Motorola Mobility LLC

MCP17128CD
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
131072 bit
Memory IC Type
OTP ROM
Memory Width
1
Number of Functions
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MCP17128CD
    Motorola Mobility LLC
    128KX1 OTPROM, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for MCP17128CD

This table gives cross-reference parts and alternative options found for MCP17128CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP17128CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATT17128ASO8I-DT OTP ROM, 128KX1, MOS, PDSO8 LSI Corporation MCP17128CD vs ATT17128ASO8I-DT
ATT17128AG8-DT OTP ROM, 128KX1, CMOS, PDSO8 LSI Corporation MCP17128CD vs ATT17128AG8-DT
MPA17128DC 128KX1 OTPROM, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MCP17128CD vs MPA17128DC
MCP17128ID OTP ROM, 128KX1, CMOS, PDSO8, PLASTIC, SOIC-8 Motorola Semiconductor Products MCP17128CD vs MCP17128ID
ATT17128AG8I OTP ROM, 128KX1, CMOS, PDSO8 LSI Corporation MCP17128CD vs ATT17128AG8I
ATT17128ASO8-DT OTP ROM, 128KX1, MOS, PDSO8 LSI Corporation MCP17128CD vs ATT17128ASO8-DT
MPA17128DI OTP ROM, 128KX1, CMOS, PDSO8, PLASTIC, SOIC-8 Motorola Semiconductor Products MCP17128CD vs MPA17128DI
ATT17128SO8I OTP ROM, 128KX1, CMOS, PDSO8 LSI Corporation MCP17128CD vs ATT17128SO8I
Part Number Description Manufacturer Compare
AT17LV65-10NC Configuration Memory, 64KX1, 75ns, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation MCP17128CD vs AT17LV65-10NC
XC17256LVO8C Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx MCP17128CD vs XC17256LVO8C
AT17C256-10NC Configuration Memory, 256KX1, 50ns, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation MCP17128CD vs AT17C256-10NC
XC17256ELVOG8C Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx MCP17128CD vs XC17256ELVOG8C
KS24A641IT EEPROM, 64KX1, Serial, CMOS, PDSO8, TSSOP-8 Samsung Semiconductor MCP17128CD vs KS24A641IT
MPA17128DI OTP ROM, 128KX1, CMOS, PDSO8, PLASTIC, SOIC-8 Motorola Semiconductor Products MCP17128CD vs MPA17128DI
XC17256LVO8I Configuration Memory, 256KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx MCP17128CD vs XC17256LVO8I
XC1765ELVOG8I Configuration Memory, 64KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx MCP17128CD vs XC1765ELVOG8I
XC17128ELVO8I Configuration Memory, 128KX1, Serial, CMOS, PDSO8, PLASTIC, TSOP-8 AMD Xilinx MCP17128CD vs XC17128ELVO8I
XC17256D-VO8I 256KX1 CONFIGURATION MEMORY, PDSO8, PLASTIC, TSOP-8 AMD Xilinx MCP17128CD vs XC17256D-VO8I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP17128CD by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP17128CD by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCP17128CD would you like to use for your alert(s)?
  • Please alert me when MCP17128CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP17128CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP17128CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP17128CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP17128CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP17128CD by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: