Part Details for AS7C33232-15QC by Alliance Semiconductor Corporation
Overview of AS7C33232-15QC by Alliance Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AS7C33232-15QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for AS7C33232-15QC
AS7C33232-15QC CAD Models
AS7C33232-15QC Part Data Attributes:
|
AS7C33232-15QC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33232-15QC
Alliance Semiconductor Corporation
Cache SRAM, 32KX32, 8ns, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for AS7C33232-15QC
This table gives cross-reference parts and alternative options found for AS7C33232-15QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33232-15QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K18C4LG-5PTR | Standard SRAM, 64KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33232-15QC vs MT58LC64K18C4LG-5PTR |
MT58LC64K18B2LG-11PTR | Standard SRAM, 64KX18, 11ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33232-15QC vs MT58LC64K18B2LG-11PTR |
MT58LC64K18D7LG-7L | Standard SRAM, 64KX18, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33232-15QC vs MT58LC64K18D7LG-7L |
MT58L32L32DT-7.5 | Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | AS7C33232-15QC vs MT58L32L32DT-7.5 |
GS81032AQ-138I | Cache SRAM, 32KX32, 9.7ns, CMOS, PQFP100, QFP-100 | GSI Technology | AS7C33232-15QC vs GS81032AQ-138I |
MT58LC64K18C4LG-7LTR | Standard SRAM, 64KX18, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33232-15QC vs MT58LC64K18C4LG-7LTR |
MCM63P532TQ7 | 32KX32 CACHE SRAM, 7ns, PQFP100, TQFP-100 | Motorola Mobility LLC | AS7C33232-15QC vs MCM63P532TQ7 |
IDT709189L9PFGI | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | AS7C33232-15QC vs IDT709189L9PFGI |
70V19L20PF | TQFP-100, Tray | Integrated Device Technology Inc | AS7C33232-15QC vs 70V19L20PF |
70V18L20PFGI | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | AS7C33232-15QC vs 70V18L20PFGI |