Part Details for MT58LC64K18C4LG-7LTR by Micron Technology Inc
Overview of MT58LC64K18C4LG-7LTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58LC64K18C4LG-7LTR
MT58LC64K18C4LG-7LTR CAD Models
MT58LC64K18C4LG-7LTR Part Data Attributes:
|
MT58LC64K18C4LG-7LTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC64K18C4LG-7LTR
Micron Technology Inc
Standard SRAM, 64KX18, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | OPTIONAL INTERLEAVED OR LINEAR BURST | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC64K18C4LG-7LTR
This table gives cross-reference parts and alternative options found for MT58LC64K18C4LG-7LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K18C4LG-7LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V9199L6PF | Dual-Port SRAM, 128KX9, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | MT58LC64K18C4LG-7LTR vs IDT70V9199L6PF |
PDM34078SA12TQI | Cache SRAM, 32KX32, 12ns, CMOS, PQFP100 | Paradigm Technology Inc | MT58LC64K18C4LG-7LTR vs PDM34078SA12TQI |
7018L15PF | TQFP-100, Tray | Integrated Device Technology Inc | MT58LC64K18C4LG-7LTR vs 7018L15PF |
IS61LV632A-4.5TQ | Cache SRAM, 32KX32, 4.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58LC64K18C4LG-7LTR vs IS61LV632A-4.5TQ |
PDM34078SA8QTR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | MT58LC64K18C4LG-7LTR vs PDM34078SA8QTR |
GVT74128C9T-12 | Multi-Port SRAM, 128KX9, 15ns, CMOS, PQFP100 | Cypress Semiconductor | MT58LC64K18C4LG-7LTR vs GVT74128C9T-12 |
AS7C33232F-7TQC | Cache SRAM, 32KX32, 20ns, CMOS, PQFP100, 14 X 20 MM, MO-136, TQFP-100 | Alliance Semiconductor Corporation | MT58LC64K18C4LG-7LTR vs AS7C33232F-7TQC |
KM732V596ALT-15 | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MT58LC64K18C4LG-7LTR vs KM732V596ALT-15 |
PDM34078SA6TQTR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | MT58LC64K18C4LG-7LTR vs PDM34078SA6TQTR |
CY7C008-20AI | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC64K18C4LG-7LTR vs CY7C008-20AI |