AS7C33232-15QC
vs
MT58LC64K18B2LG-11PTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
MICRON TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
QFP, QFP100,.7X.9
LQFP,
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.B
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
8 ns
11 ns
Clock Frequency-Max (fCLK)
66 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
Memory Density
1048576 bit
1179648 bit
Memory IC Type
CACHE SRAM
STANDARD SRAM
Memory Width
32
18
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
32768 words
65536 words
Number of Words Code
32000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX32
64KX18
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LQFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.004 A
Standby Voltage-Min
3 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
3.465 V
Supply Voltage-Min (Vsup)
3 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Additional Feature
OPTIONAL INTERLEAVED OR LINEAR BURST
Length
20 mm
Number of Ports
1
Output Enable
YES
Seated Height-Max
1.6 mm
Width
14 mm
Compare AS7C33232-15QC with alternatives
Compare MT58LC64K18B2LG-11PTR with alternatives