Part Details for MCM63P532TQ7 by Motorola Mobility LLC
Overview of MCM63P532TQ7 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MCM63P532TQ7
MCM63P532TQ7 CAD Models
MCM63P532TQ7 Part Data Attributes:
|
MCM63P532TQ7
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM63P532TQ7
Motorola Mobility LLC
32KX32 CACHE SRAM, 7ns, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | OUTPUT REGISTER; SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM63P532TQ7
This table gives cross-reference parts and alternative options found for MCM63P532TQ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63P532TQ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V9199L6PF | Dual-Port SRAM, 128KX9, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | MCM63P532TQ7 vs IDT70V9199L6PF |
PDM34078SA12TQI | Cache SRAM, 32KX32, 12ns, CMOS, PQFP100 | Paradigm Technology Inc | MCM63P532TQ7 vs PDM34078SA12TQI |
7018L15PF | TQFP-100, Tray | Integrated Device Technology Inc | MCM63P532TQ7 vs 7018L15PF |
IS61LV632A-4.5TQ | Cache SRAM, 32KX32, 4.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MCM63P532TQ7 vs IS61LV632A-4.5TQ |
PDM34078SA8QTR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | MCM63P532TQ7 vs PDM34078SA8QTR |
GVT74128C9T-12 | Multi-Port SRAM, 128KX9, 15ns, CMOS, PQFP100 | Cypress Semiconductor | MCM63P532TQ7 vs GVT74128C9T-12 |
AS7C33232F-7TQC | Cache SRAM, 32KX32, 20ns, CMOS, PQFP100, 14 X 20 MM, MO-136, TQFP-100 | Alliance Semiconductor Corporation | MCM63P532TQ7 vs AS7C33232F-7TQC |
KM732V596ALT-15 | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MCM63P532TQ7 vs KM732V596ALT-15 |
PDM34078SA6TQTR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | MCM63P532TQ7 vs PDM34078SA6TQTR |
CY7C008-20AI | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63P532TQ7 vs CY7C008-20AI |