Part Details for AS7C1026A-15JC by Alliance Semiconductor Corporation
Overview of AS7C1026A-15JC by Alliance Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C1026A-15JC
AS7C1026A-15JC CAD Models
AS7C1026A-15JC Part Data Attributes
|
AS7C1026A-15JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C1026A-15JC
Alliance Semiconductor Corporation
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ44,.44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C1026A-15JC
This table gives cross-reference parts and alternative options found for AS7C1026A-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1026A-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021B-15VIT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | AS7C1026A-15JC vs CY7C1021B-15VIT |
WPS64K16C-15LJI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, | White Microelectronics | AS7C1026A-15JC vs WPS64K16C-15LJI |
K6R1016C1C-JP15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | AS7C1026A-15JC vs K6R1016C1C-JP15 |
WPS64K16B-15LJIG | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 | White Electronic Designs Corp | AS7C1026A-15JC vs WPS64K16B-15LJIG |
WPS64K16T-15LJM | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, | White Microelectronics | AS7C1026A-15JC vs WPS64K16T-15LJM |
WPS64K16T-15LJIG | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 | White Electronic Designs Corp | AS7C1026A-15JC vs WPS64K16T-15LJIG |
IS64C6416-15KA1 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | AS7C1026A-15JC vs IS64C6416-15KA1 |
WPS64K16C-15LJM | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, | White Microelectronics | AS7C1026A-15JC vs WPS64K16C-15LJM |
IDT71016S15YGI8 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Device Technology Inc | AS7C1026A-15JC vs IDT71016S15YGI8 |
CY7C1021B-15VXI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | AS7C1026A-15JC vs CY7C1021B-15VXI |