Datasheets
WPS64K16C-15LJM by:

Standard SRAM, 64KX16, 15ns, CMOS, PDSO44,

Part Details for WPS64K16C-15LJM by White Microelectronics

Overview of WPS64K16C-15LJM by White Microelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WPS64K16C-15LJM

WPS64K16C-15LJM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WPS64K16C-15LJM Part Data Attributes:

WPS64K16C-15LJM White Microelectronics
Buy Now Datasheet
Compare Parts:
WPS64K16C-15LJM White Microelectronics Standard SRAM, 64KX16, 15ns, CMOS, PDSO44,
Part Life Cycle Code Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 15 ns
Additional Feature BATTERY BACK-UP
JESD-30 Code R-PDSO-J44
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 44
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 64KX16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form J BEND
Terminal Position DUAL

Alternate Parts for WPS64K16C-15LJM

This table gives cross-reference parts and alternative options found for WPS64K16C-15LJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPS64K16C-15LJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C1021B-15VXIT Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor WPS64K16C-15LJM vs CY7C1021B-15VXIT
K6R1016C1A-JC15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor WPS64K16C-15LJM vs K6R1016C1A-JC15
IDT71016S15YGI8 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Integrated Device Technology Inc WPS64K16C-15LJM vs IDT71016S15YGI8
WPS64K16B-15LJCG Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 White Electronic Designs Corp WPS64K16C-15LJM vs WPS64K16B-15LJCG
IS64C6416-15KA1 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Silicon Solution Inc WPS64K16C-15LJM vs IS64C6416-15KA1
CY7C1021B-15VET Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor WPS64K16C-15LJM vs CY7C1021B-15VET
WPS64K16C-15LJCG Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 White Electronic Designs Corp WPS64K16C-15LJM vs WPS64K16C-15LJCG
IDT71016S15YI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc WPS64K16C-15LJM vs IDT71016S15YI
CY7C1021B-15VXCT Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor WPS64K16C-15LJM vs CY7C1021B-15VXCT
KM6161002CLJ-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor WPS64K16C-15LJM vs KM6161002CLJ-15
Part Number Description Manufacturer Compare
CY7C1021BN-15VIT Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor WPS64K16C-15LJM vs CY7C1021BN-15VIT
CY7C1021B-15VXC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor WPS64K16C-15LJM vs CY7C1021B-15VXC
IDT71016S15YI8 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc WPS64K16C-15LJM vs IDT71016S15YI8
HM621664HJP-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Hitachi Ltd WPS64K16C-15LJM vs HM621664HJP-15
CY7C1021B-15VIT Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor WPS64K16C-15LJM vs CY7C1021B-15VIT
WPS64K16B-15LJCG Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 White Electronic Designs Corp WPS64K16C-15LJM vs WPS64K16B-15LJCG
KM6161002CLJ-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor WPS64K16C-15LJM vs KM6161002CLJ-15
WPS64K16T-15LJMG Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 White Electronic Designs Corp WPS64K16C-15LJM vs WPS64K16T-15LJMG
K6R1016C1A-JC15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor WPS64K16C-15LJM vs K6R1016C1A-JC15
WPS64K16B-15LJI Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, White Microelectronics WPS64K16C-15LJM vs WPS64K16B-15LJI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPS64K16C-15LJM by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPS64K16C-15LJM by White Microelectronics

  • Please alert me when WPS64K16C-15LJM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WPS64K16C-15LJM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPS64K16C-15LJM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WPS64K16C-15LJM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPS64K16C-15LJM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPS64K16C-15LJM by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: