Part Details for WPS64K16B-15LJIG by White Electronic Designs Corp
Overview of WPS64K16B-15LJIG by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPS64K16B-15LJIG
WPS64K16B-15LJIG CAD Models
WPS64K16B-15LJIG Part Data Attributes:
|
WPS64K16B-15LJIG
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WPS64K16B-15LJIG
White Electronic Designs Corp
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SOJ-44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.55 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for WPS64K16B-15LJIG
This table gives cross-reference parts and alternative options found for WPS64K16B-15LJIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPS64K16B-15LJIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021B-15VXIT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | WPS64K16B-15LJIG vs CY7C1021B-15VXIT |
K6R1016C1A-JC15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | WPS64K16B-15LJIG vs K6R1016C1A-JC15 |
IDT71016S15YGI8 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Device Technology Inc | WPS64K16B-15LJIG vs IDT71016S15YGI8 |
WPS64K16B-15LJCG | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 | White Electronic Designs Corp | WPS64K16B-15LJIG vs WPS64K16B-15LJCG |
IS64C6416-15KA1 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | WPS64K16B-15LJIG vs IS64C6416-15KA1 |
CY7C1021B-15VET | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | WPS64K16B-15LJIG vs CY7C1021B-15VET |
WPS64K16C-15LJCG | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 | White Electronic Designs Corp | WPS64K16B-15LJIG vs WPS64K16C-15LJCG |
IDT71016S15YI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | WPS64K16B-15LJIG vs IDT71016S15YI |
CY7C1021B-15VXCT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | WPS64K16B-15LJIG vs CY7C1021B-15VXCT |
KM6161002CLJ-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, SOJ-44 | Samsung Semiconductor | WPS64K16B-15LJIG vs KM6161002CLJ-15 |