Part Details for IS64C6416-15KA1 by Integrated Silicon Solution Inc
Overview of IS64C6416-15KA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IS64C6416-15KA1
IS64C6416-15KA1 CAD Models
IS64C6416-15KA1 Part Data Attributes:
|
IS64C6416-15KA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64C6416-15KA1
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS64C6416-15KA1
This table gives cross-reference parts and alternative options found for IS64C6416-15KA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64C6416-15KA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021B-15VXIT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | IS64C6416-15KA1 vs CY7C1021B-15VXIT |
K6R1016C1A-JC15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | IS64C6416-15KA1 vs K6R1016C1A-JC15 |
IDT71016S15YGI8 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Device Technology Inc | IS64C6416-15KA1 vs IDT71016S15YGI8 |
WPS64K16B-15LJCG | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 | White Electronic Designs Corp | IS64C6416-15KA1 vs WPS64K16B-15LJCG |
CY7C1021B-15VET | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | IS64C6416-15KA1 vs CY7C1021B-15VET |
WPS64K16C-15LJCG | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, ROHS COMPLIANT, PLASTIC, SOJ-44 | White Electronic Designs Corp | IS64C6416-15KA1 vs WPS64K16C-15LJCG |
IDT71016S15YI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | IS64C6416-15KA1 vs IDT71016S15YI |
CY7C1021B-15VXCT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | IS64C6416-15KA1 vs CY7C1021B-15VXCT |
KM6161002CLJ-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, SOJ-44 | Samsung Semiconductor | IS64C6416-15KA1 vs KM6161002CLJ-15 |
WPS64K16C-15LJM | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, | White Microelectronics | IS64C6416-15KA1 vs WPS64K16C-15LJM |