AS2830AT-3.3
Description: Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, TO-263, 3 PIN

Overview of AS2830AT-3.3 by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for AS2830AT-3.3 by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS2830AT-3.3 by Exar Corporation

AS2830AT-3.3
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
TO-263, 3 PIN
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
10 V
Input Voltage-Max
10 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
10.287 mm
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0099%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-45 °C
Output Current1-Max
3 A
Output Voltage1-Max
3.36 V
Output Voltage1-Min
3.24 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.597 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.6 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
9.04 mm
Want to compare parts?
  1. AS2830AT-3.3
    Exar Corporation
    Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, TO-263, 3 PIN
    VS

Alternate Parts for AS2830AT-3.3

This table gives cross-reference parts and alternative options found for AS2830AT-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS2830AT-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS2830AT-3.3 Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, TO-263, 3 PIN Sipex Corporation AS2830AT-3.3 vs AS2830AT-3.3
Part Number Description Manufacturer Compare
LD1085D2T25 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 STMicroelectronics AS2830AT-3.3 vs LD1085D2T25
LT1521IST-5#TR Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 Analog Devices Inc AS2830AT-3.3 vs LT1521IST-5#TR
CS9202YDFR8 Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8 onsemi AS2830AT-3.3 vs CS9202YDFR8
LT1084CT-12 Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSFM3, TO-220, 3 PIN Semtech Corporation AS2830AT-3.3 vs LT1084CT-12
SPX2815U-2.5 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN Sipex Corporation AS2830AT-3.3 vs SPX2815U-2.5
MIC39300-2.5WU-TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 Microchip Technology Inc AS2830AT-3.3 vs MIC39300-2.5WU-TR
CS5231-3GDFR8 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL onsemi AS2830AT-3.3 vs CS5231-3GDFR8
LX8384-33IDD Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO3 Microchip Technology Inc AS2830AT-3.3 vs LX8384-33IDD
MIC29500-3.3WT 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 Microchip Technology Inc AS2830AT-3.3 vs MIC29500-3.3WT
CS-52015-3T3 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN Cherry Semiconductor Corporation AS2830AT-3.3 vs CS-52015-3T3

Related Parts for AS2830AT-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS2830AT-3.3 by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS2830AT-3.3 by Exar Corporation

Select Manufacturer
Which Manufacturer of AS2830AT-3.3 would you like to use for your alert(s)?
  • Please alert me when AS2830AT-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS2830AT-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS2830AT-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS2830AT-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS2830AT-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS2830AT-3.3 by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: