-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0675
|
Newark | Ldo, Fixed, 3.3V, 5A, To-220-3, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:26V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:5A, Dropout Voltage Typ @ Current:370Mv, Ic Case/Package:To-220, Msl:-Rohs Compliant: Yes |Microchip MIC29500-3.3WT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 | Buy Now |
DISTI #
02AH4579
|
Newark | Ldo, Fixed, 3.3V, 5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:26V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:5A, Dropout Rohs Compliant: Yes |Microchip MIC29500-3.3WT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6400 / $10.0900 | Buy Now |
DISTI #
576-1142-ND
|
DigiKey | IC REG LINEAR 3.3V 5A TO220-3 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
190 In Stock |
|
$7.3500 / $9.7000 | Buy Now |
DISTI #
MIC29500-3.3WT
|
Avnet Americas | LDO Regulator Pos 3.3V 5A 3-Pin TO-220 Tube - Rail/Tube (Alt: MIC29500-3.3WT) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.3500 / $9.7000 | Buy Now |
DISTI #
998-MIC29500-3.3WT
|
Mouser Electronics | LDO Voltage Regulators 5.0A LDO Fixed Voltage RoHS: Compliant | 150 |
|
$7.3500 / $9.7000 | Buy Now |
DISTI #
V99:2348_07848455
|
Arrow Electronics | LDO Regulator Pos 3.3V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2239 | Americas - 57 |
|
$5.9370 / $6.9490 | Buy Now |
DISTI #
MIC29500-3.3WT
|
Microchip Technology Inc | 5.0A LDO Fixed Voltage, Projected EOL: 2034-06-09 RoHS: Compliant pbFree: Yes |
1250 Alternates Available |
|
$5.6600 / $9.7000 | Buy Now |
|
Future Electronics | MIC29500 Series 3.3 V Fixed Output Voltage 5 A LDO Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$7.0200 / $7.1400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 5A Automotive 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant |
85 In Stock 1250 Factory Stock |
|
$4.3900 / $5.6000 | Buy Now |
DISTI #
80555914
|
Verical | LDO Regulator Pos 3.3V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 591 |
|
$6.0625 / $10.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29500-3.3WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29500-3.3WT
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for MIC29500-3.3WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29500-3.3WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29500-3.3WT | Fixed Positive LDO Regulator, | Rochester Electronics LLC | MIC29500-3.3WT vs MIC29500-3.3WT |
MIC29300-3.3WT | Fixed Positive LDO Regulator, | Rochester Electronics LLC | MIC29500-3.3WT vs MIC29300-3.3WT |
MIC29150-3.3BT | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, TO-220, 3 PIN | Micrel Inc | MIC29500-3.3WT vs MIC29150-3.3BT |