Part Details for CS9202YDFR8 by onsemi
Overview of CS9202YDFR8 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CS9202YDFR8
CS9202YDFR8 CAD Models
CS9202YDFR8 Part Data Attributes:
|
CS9202YDFR8
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS9202YDFR8
onsemi
Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for CS9202YDFR8
This table gives cross-reference parts and alternative options found for CS9202YDFR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS9202YDFR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS9202YDF8G | 3.3V FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, SOIC-8 | onsemi | CS9202YDFR8 vs CS9202YDF8G |
CS9202YDFR8G | 3.3V FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, SOIC-8 | onsemi | CS9202YDFR8 vs CS9202YDFR8G |
CS9202YDF8 | Fixed Positive LDO Regulator, 3.3V, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS9202YDFR8 vs CS9202YDF8 |
CS9202YDFR8 | Fixed Positive LDO Regulator, 3.3V, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS9202YDFR8 vs CS9202YDFR8 |
CS9202YDF8 | 3.3V FIXED POSITIVE LDO REGULATOR, PDSO8, 0.150 INCH, SO-8 | onsemi | CS9202YDFR8 vs CS9202YDF8 |