AS2830AT-3.3
vs
LT1521IST-5#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
ANALOG DEVICES INC
Package Description
TO-263, 3 PIN
SOP,
Reach Compliance Code
unknown
compliant
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
0.75 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
10 V
Input Voltage-Max
10 V
20 V
Input Voltage-Min
4.75 V
5.5 V
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e0
e0
Length
10.287 mm
6.505 mm
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0099%
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-45 °C
-40 °C
Output Current1-Max
3 A
0.3 A
Output Voltage1-Max
3.36 V
5.15 V
Output Voltage1-Min
3.24 V
4.85 V
Output Voltage1-Nom
3.3 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.597 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.6 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
3%
Width
9.04 mm
3.505 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Packing Method
TR
Compare AS2830AT-3.3 with alternatives
Compare LT1521IST-5#TR with alternatives