Part Details for AM90C257-08JC by AMD
Overview of AM90C257-08JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM90C257-08JC
AM90C257-08JC CAD Models
AM90C257-08JC Part Data Attributes:
|
AM90C257-08JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM90C257-08JC
AMD
Static Column DRAM, 256KX1, 80ns, CMOS, PQCC18, PLASTIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC18,.33X.53 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PQCC-J18 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC18,.33X.53 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AM90C257-08JC
This table gives cross-reference parts and alternative options found for AM90C257-08JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM90C257-08JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51C256A-80JS | Fast Page DRAM, 256KX1, 80ns, CMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18 | OKI Electric Industry Co Ltd | AM90C257-08JC vs MSM51C256A-80JS |
KM41C256J-10 | Fast Page DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 | Samsung Semiconductor | AM90C257-08JC vs KM41C256J-10 |
HM51256LCP-8 | Fast Page DRAM, 256KX1, 85ns, CMOS, PQCC18, PLASTIC, LCC-18 | Hitachi Ltd | AM90C257-08JC vs HM51256LCP-8 |
AM90CL256-12JCB | Fast Page DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C257-08JC vs AM90CL256-12JCB |
AM90C256-10JCB | Fast Page DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C257-08JC vs AM90C256-10JCB |
AM90CL256-12JC | Fast Page DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C257-08JC vs AM90CL256-12JC |
AM90CL255-10JC | Nibble Mode DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C257-08JC vs AM90CL255-10JC |
AM90C257-12JCB | Static Column DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C257-08JC vs AM90C257-12JCB |
KM41C257J-10 | Nibble Mode DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 | Samsung Semiconductor | AM90C257-08JC vs KM41C257J-10 |
M5M4256AJ-10 | Page Mode DRAM, 256KX1, 100ns, NMOS, PQCC18, PLASTIC, LCC-18 | Mitsubishi Electric | AM90C257-08JC vs M5M4256AJ-10 |