Part Details for AM90CL255-10JC by AMD
Overview of AM90CL255-10JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM90CL255-10JC
AM90CL255-10JC CAD Models
AM90CL255-10JC Part Data Attributes
|
AM90CL255-10JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM90CL255-10JC
AMD
Nibble Mode DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC18,.33X.53 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PQCC-J18 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | NIBBLE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC18,.33X.53 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AM90CL255-10JC
This table gives cross-reference parts and alternative options found for AM90CL255-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM90CL255-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM90C257-12JCB | Static Column DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90CL255-10JC vs AM90C257-12JCB |
UPD41256L-80 | Page Mode DRAM, 256KX1, 80ns, NMOS, PQCC18, PLASTIC, LCC-18 | NEC Electronics America Inc | AM90CL255-10JC vs UPD41256L-80 |
KM41C257J-7 | Nibble Mode DRAM, 256KX1, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 | Samsung Semiconductor | AM90CL255-10JC vs KM41C257J-7 |
AM90CL256-15JC | Fast Page DRAM, 256KX1, 150ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90CL255-10JC vs AM90CL256-15JC |
TMS4256-12FML | 256KX1 PAGE MODE DRAM, 120ns, PQCC18, PLASTIC, CC-18 | Texas Instruments | AM90CL255-10JC vs TMS4256-12FML |
AM90C256-10JCB | Fast Page DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90CL255-10JC vs AM90C256-10JCB |
AM90CL256-12JCB | Fast Page DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90CL255-10JC vs AM90CL256-12JCB |
KM41C258J-7 | Static Column DRAM, 256KX1, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 | Samsung Semiconductor | AM90CL255-10JC vs KM41C258J-7 |
AM90CL257-12JCB | Static Column DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90CL255-10JC vs AM90CL257-12JCB |
AM90CL257-08JCB | Static Column DRAM, 256KX1, 80ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90CL255-10JC vs AM90CL257-08JCB |