Part Details for M5M4256AJ-10 by Mitsubishi Electric
Overview of M5M4256AJ-10 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for M5M4256AJ-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 18 Pin, Plastic, PLCC | 697 |
|
$1.9960 / $3.6291 | Buy Now |
Part Details for M5M4256AJ-10
M5M4256AJ-10 CAD Models
M5M4256AJ-10 Part Data Attributes
|
M5M4256AJ-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M4256AJ-10
Mitsubishi Electric
Page Mode DRAM, 256KX1, 100ns, NMOS, PQCC18, PLASTIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC18,.33X.53 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PQCC-J18 | |
JESD-609 Code | e0 | |
Length | 12.45 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC18,.33X.53 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.25 mm |
Alternate Parts for M5M4256AJ-10
This table gives cross-reference parts and alternative options found for M5M4256AJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4256AJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM90CL255-10JC | Nibble Mode DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | M5M4256AJ-10 vs AM90CL255-10JC |
AM90C257-12JCB | Static Column DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | M5M4256AJ-10 vs AM90C257-12JCB |
UPD41256L-80 | Page Mode DRAM, 256KX1, 80ns, NMOS, PQCC18, PLASTIC, LCC-18 | NEC Electronics America Inc | M5M4256AJ-10 vs UPD41256L-80 |
KM41C257J-7 | Nibble Mode DRAM, 256KX1, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 | Samsung Semiconductor | M5M4256AJ-10 vs KM41C257J-7 |
AM90CL256-15JC | Fast Page DRAM, 256KX1, 150ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | M5M4256AJ-10 vs AM90CL256-15JC |
TMS4256-12FML | 256KX1 PAGE MODE DRAM, 120ns, PQCC18, PLASTIC, CC-18 | Texas Instruments | M5M4256AJ-10 vs TMS4256-12FML |
AM90C256-10JCB | Fast Page DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | M5M4256AJ-10 vs AM90C256-10JCB |
AM90CL256-12JCB | Fast Page DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | M5M4256AJ-10 vs AM90CL256-12JCB |
KM41C258J-7 | Static Column DRAM, 256KX1, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 | Samsung Semiconductor | M5M4256AJ-10 vs KM41C258J-7 |
AM90CL257-12JCB | Static Column DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | M5M4256AJ-10 vs AM90CL257-12JCB |