Part Details for AM90C256-10JCB by AMD
Overview of AM90C256-10JCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM90C256-10JCB
AM90C256-10JCB CAD Models
AM90C256-10JCB Part Data Attributes
|
AM90C256-10JCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM90C256-10JCB
AMD
Fast Page DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC18,.33X.53 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PQCC-J18 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC18,.33X.53 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AM90C256-10JCB
This table gives cross-reference parts and alternative options found for AM90C256-10JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM90C256-10JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM90CL255-10JC | Nibble Mode DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C256-10JCB vs AM90CL255-10JC |
AM90C257-12JCB | Static Column DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C256-10JCB vs AM90C257-12JCB |
UPD41256L-80 | Page Mode DRAM, 256KX1, 80ns, NMOS, PQCC18, PLASTIC, LCC-18 | NEC Electronics America Inc | AM90C256-10JCB vs UPD41256L-80 |
KM41C257J-7 | Nibble Mode DRAM, 256KX1, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 | Samsung Semiconductor | AM90C256-10JCB vs KM41C257J-7 |
AM90CL256-15JC | Fast Page DRAM, 256KX1, 150ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C256-10JCB vs AM90CL256-15JC |
TMS4256-12FML | 256KX1 PAGE MODE DRAM, 120ns, PQCC18, PLASTIC, CC-18 | Texas Instruments | AM90C256-10JCB vs TMS4256-12FML |
AM90CL256-12JCB | Fast Page DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C256-10JCB vs AM90CL256-12JCB |
KM41C258J-7 | Static Column DRAM, 256KX1, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 | Samsung Semiconductor | AM90C256-10JCB vs KM41C258J-7 |
AM90CL257-12JCB | Static Column DRAM, 256KX1, 120ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C256-10JCB vs AM90CL257-12JCB |
AM90CL257-08JCB | Static Column DRAM, 256KX1, 80ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | AM90C256-10JCB vs AM90CL257-08JCB |