Part Details for AM29F040-150DEB by AMD
Overview of AM29F040-150DEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AM29F040-150DEB
AM29F040-150DEB CAD Models
AM29F040-150DEB Part Data Attributes:
|
AM29F040-150DEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F040-150DEB
AMD
Flash, 512KX8, 150ns, CDIP32, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | BULK ERASE; EMBEDDED ALGORITHM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.1005 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F040-150DEB
This table gives cross-reference parts and alternative options found for AM29F040-150DEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040-150DEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040-150DE | Flash, 512KX8, 150ns, CDIP32, CERAMIC, DIP-32 | AMD | AM29F040-150DEB vs AM29F040-150DE |
ACT-F512K8-150P4M | Flash, 512KX8, 150ns, CDIP32, 1.600 X 0.600 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-32 | Cobham PLC | AM29F040-150DEB vs ACT-F512K8-150P4M |
AM29F040-150PIB | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F040-150DEB vs AM29F040-150PIB |
AM29F040-150PCB | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F040-150DEB vs AM29F040-150PCB |
AM29F040-150PC | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F040-150DEB vs AM29F040-150PC |
AM29F040-150P11 | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F040-150DEB vs AM29F040-150P11 |
AM29F040-150/BXA | Flash, 512KX8, 150ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AM29F040-150DEB vs AM29F040-150/BXA |
AM29F040-150PEB | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F040-150DEB vs AM29F040-150PEB |
AM29F040-150PC | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F040-150DEB vs AM29F040-150PC |
HY29F040AP-15E | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | AM29F040-150DEB vs HY29F040AP-15E |