Part Details for MFM8516J-15E by APTA Group Inc
Overview of MFM8516J-15E by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MFM8516J-15E
MFM8516J-15E CAD Models
MFM8516J-15E Part Data Attributes:
|
MFM8516J-15E
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MFM8516J-15E
APTA Group Inc
Flash, 512KX8, 150ns, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-J32 | |
JESD-609 Code | e0 | |
Length | 14.03 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000115 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.5 mm |
Alternate Parts for MFM8516J-15E
This table gives cross-reference parts and alternative options found for MFM8516J-15E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8516J-15E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-150K3 | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MFM8516J-15E vs M29F040-150K3 |
AM29F040-150JC | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Spansion | MFM8516J-15E vs AM29F040-150JC |
M29F040-150K5 | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MFM8516J-15E vs M29F040-150K5 |
MFM8516JM-15 | Flash, 512KX8, 150ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MFM8516J-15E vs MFM8516JM-15 |
AM29F040-150JI | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | MFM8516J-15E vs AM29F040-150JI |
M29F040-150FNM | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | e2v technologies | MFM8516J-15E vs M29F040-150FNM |
WPF512K8C-150PLI5 | Flash, 512KX8, 150ns, PQCC32, | White Microelectronics | MFM8516J-15E vs WPF512K8C-150PLI5 |
M29F040-150K1 | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MFM8516J-15E vs M29F040-150K1 |
AM29F040-150JIB | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Spansion | MFM8516J-15E vs AM29F040-150JIB |
M29F040-150XK5 | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MFM8516J-15E vs M29F040-150XK5 |