Datasheets
AM29F040-150PEB by:

Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32

Part Details for AM29F040-150PEB by Spansion

Overview of AM29F040-150PEB by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Part Details for AM29F040-150PEB

AM29F040-150PEB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29F040-150PEB Part Data Attributes:

AM29F040-150PEB Spansion
Buy Now Datasheet
Compare Parts:
AM29F040-150PEB Spansion Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code DIP
Package Description PLASTIC, DIP-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDIP-T32
Length 42.16 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Sectors/Size 8
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 5.71 mm
Sector Size 64K
Standby Current-Max 0.00002 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 15.24 mm

Alternate Parts for AM29F040-150PEB

This table gives cross-reference parts and alternative options found for AM29F040-150PEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040-150PEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W29C040-15B Flash, 512KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp AM29F040-150PEB vs W29C040-15B
HY29F040AP-15I Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc AM29F040-150PEB vs HY29F040AP-15I
HY29F040P-150E Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc AM29F040-150PEB vs HY29F040P-150E
AM29F040-150PI Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 Spansion AM29F040-150PEB vs AM29F040-150PI
AM29F040-150PC Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 AMD AM29F040-150PEB vs AM29F040-150PC
AM29F040-150PI Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 AMD AM29F040-150PEB vs AM29F040-150PI
HY29F040AP-15E Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc AM29F040-150PEB vs HY29F040AP-15E
HY29F040P-150C Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc AM29F040-150PEB vs HY29F040P-150C
AM29F040-150PC Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 Spansion AM29F040-150PEB vs AM29F040-150PC
W29C040-15C Flash, 512KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp AM29F040-150PEB vs W29C040-15C
Part Number Description Manufacturer Compare
AM29F040-150P11 Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 Spansion AM29F040-150PEB vs AM29F040-150P11
M29F040-150K3 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29F040-150PEB vs M29F040-150K3
HY29F040-15PDE Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc AM29F040-150PEB vs HY29F040-15PDE
M29F040-150K3TR 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29F040-150PEB vs M29F040-150K3TR
M29F040-150K1 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29F040-150PEB vs M29F040-150K1
W29C040-15B Flash, 512KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp AM29F040-150PEB vs W29C040-15B
M29F040-150FNB/T Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 e2v technologies AM29F040-150PEB vs M29F040-150FNB/T
M29F040-150FNB/C Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 e2v technologies AM29F040-150PEB vs M29F040-150FNB/C
AM29F040-150JIB Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F040-150PEB vs AM29F040-150JIB
M29F040-150XK5TR 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29F040-150PEB vs M29F040-150XK5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F040-150PEB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F040-150PEB by Spansion

  • Please alert me when AM29F040-150PEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F040-150PEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F040-150PEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F040-150PEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F040-150PEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F040-150PEB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: