Part Details for AM29C821/BKA by Rochester Electronics LLC
Overview of AM29C821/BKA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM29C821/BKA
AM29C821/BKA CAD Models
AM29C821/BKA Part Data Attributes
|
AM29C821/BKA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM29C821/BKA
Rochester Electronics LLC
Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.367 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.525 mm |
Alternate Parts for AM29C821/BKA
This table gives cross-reference parts and alternative options found for AM29C821/BKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C821/BKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C823A/BKA | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | AMD | AM29C821/BKA vs AM29C823A/BKA |
AM29C821/BKA | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | AMD | AM29C821/BKA vs AM29C821/BKA |
AM29C823/BKA | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | AMD | AM29C821/BKA vs AM29C823/BKA |
5962-8851601KC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | SRI International Sarnoff | AM29C821/BKA vs 5962-8851601KC |
5962-8860501KX | Bus Driver, LS Series, 1-Func, 10-Bit, True Output, Bipolar, CDFP24, CERAMIC, FP-24 | SRI International Sarnoff | AM29C821/BKA vs 5962-8860501KX |
AM29C821A/BKA | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | AMD | AM29C821/BKA vs AM29C821A/BKA |
5962-8860501KX | Bus Driver, LS Series, 1-Func, 10-Bit, True Output, Bipolar, CDFP24, CERAMIC, FP-24 | AMD | AM29C821/BKA vs 5962-8860501KX |
5962-8851601KA | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | SRI International Sarnoff | AM29C821/BKA vs 5962-8851601KA |