Filter Your Search
1 - 2 of 2 results
|
AM29C821/BKA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 1 | 10 | YES | DFP | 3-STATE | CMOS | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.525 mm | 15.367 mm | ROCHESTER ELECTRONICS LLC | DFP | DFP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
AM29C821/BKA
AMD
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 14 ns | 1 | 10 | YES | DFP | 45.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | CMOS | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.525 mm | 15.367 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 |