Part Details for AM100474-10DC by AMD
Overview of AM100474-10DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM100474-10DC
AM100474-10DC CAD Models
AM100474-10DC Part Data Attributes:
|
AM100474-10DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM100474-10DC
AMD
Standard SRAM, 1KX4, 10ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.5435 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.23 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM100474-10DC
This table gives cross-reference parts and alternative options found for AM100474-10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM100474-10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C150-35DMB | Cache SRAM, 1KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | AM100474-10DC vs CY7C150-35DMB |
SY101L474-5DCS | Standard SRAM, 1KX4, 5ns, ECL, CDIP24, | Synergy Semiconductor Corp | AM100474-10DC vs SY101L474-5DCS |
10A474S4DF | CDIP-24, Tube | Integrated Device Technology Inc | AM100474-10DC vs 10A474S4DF |
AM91L50-35DCB | Standard SRAM, 1KX4, 35ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM100474-10DC vs AM91L50-35DCB |
AM9151-50DMB | Standard SRAM, 1KX4, 50ns, NMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM100474-10DC vs AM9151-50DMB |
AM9151-50/BLA | Standard SRAM, 1KX4, 50ns, NMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM100474-10DC vs AM9151-50/BLA |
AM9150-20DCB | Standard SRAM, 1KX4, 20ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM100474-10DC vs AM9150-20DCB |
AM10474-15DCB | Standard SRAM, 1KX4, 15ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM100474-10DC vs AM10474-15DCB |
5962-9151801MXX | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Cypress Semiconductor | AM100474-10DC vs 5962-9151801MXX |
AM9150-25/BLA | Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM100474-10DC vs AM9150-25/BLA |