Part Details for 10A474S4DF by Integrated Device Technology Inc
Overview of 10A474S4DF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 10A474S4DF
10A474S4DF CAD Models
10A474S4DF Part Data Attributes:
|
10A474S4DF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
10A474S4DF
Integrated Device Technology Inc
CDIP-24, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Manufacturer Package Code | CF24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.861 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 10A474S4DF
This table gives cross-reference parts and alternative options found for 10A474S4DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A474S4DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9150-20DC | Standard SRAM, 1KX4, 20ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | 10A474S4DF vs AM9150-20DC |
AM91L50-35DCB | Standard SRAM, 1KX4, 35ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | 10A474S4DF vs AM91L50-35DCB |
MBM100474-15Z | Standard SRAM, 1KX4, 15ns, ECL, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | 10A474S4DF vs MBM100474-15Z |
MBM10474A-15CZ | Standard SRAM, 1KX4, 15ns, TTL, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | 10A474S4DF vs MBM10474A-15CZ |
CY10E474L-5DMB | Standard SRAM, 1KX4, 5ns, ECL10K, CDIP24, 0.400 INCH, SIDE BRAZED, CERDIP-24 | Cypress Semiconductor | 10A474S4DF vs CY10E474L-5DMB |
UPB10474D-10 | Standard SRAM, 1KX4, 10ns, ECL10K, CDIP24, 0.400 INCH, CERDIP-24 | NEC Electronics America Inc | 10A474S4DF vs UPB10474D-10 |
AM91L50-45DC | Standard SRAM, 1KX4, 45ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | 10A474S4DF vs AM91L50-45DC |
AM9151-40DCB | Standard SRAM, 1KX4, 40ns, NMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | 10A474S4DF vs AM9151-40DCB |
AM9150-45DCB | Standard SRAM, 1KX4, 45ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | 10A474S4DF vs AM9150-45DCB |
AM100474-10DC | Standard SRAM, 1KX4, 10ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | 10A474S4DF vs AM100474-10DC |