Part Details for SY101L474-5DCS by Synergy Semiconductor Corp
Overview of SY101L474-5DCS by Synergy Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SY101L474-5DCS
SY101L474-5DCS CAD Models
SY101L474-5DCS Part Data Attributes:
|
SY101L474-5DCS
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY101L474-5DCS
Synergy Semiconductor Corp
Standard SRAM, 1KX4, 5ns, ECL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Access Time-Max | 5 ns | |
Additional Feature | TEMP SPECIFIED AS TC | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.18 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SY101L474-5DCS
This table gives cross-reference parts and alternative options found for SY101L474-5DCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY101L474-5DCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9150-20DC | Standard SRAM, 1KX4, 20ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | SY101L474-5DCS vs AM9150-20DC |
AM91L50-35DCB | Standard SRAM, 1KX4, 35ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | SY101L474-5DCS vs AM91L50-35DCB |
MBM100474-15Z | Standard SRAM, 1KX4, 15ns, ECL, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | SY101L474-5DCS vs MBM100474-15Z |
MBM10474A-15CZ | Standard SRAM, 1KX4, 15ns, TTL, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | SY101L474-5DCS vs MBM10474A-15CZ |
CY10E474L-5DMB | Standard SRAM, 1KX4, 5ns, ECL10K, CDIP24, 0.400 INCH, SIDE BRAZED, CERDIP-24 | Cypress Semiconductor | SY101L474-5DCS vs CY10E474L-5DMB |
UPB10474D-10 | Standard SRAM, 1KX4, 10ns, ECL10K, CDIP24, 0.400 INCH, CERDIP-24 | NEC Electronics America Inc | SY101L474-5DCS vs UPB10474D-10 |
AM91L50-45DC | Standard SRAM, 1KX4, 45ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | SY101L474-5DCS vs AM91L50-45DC |
AM9151-40DCB | Standard SRAM, 1KX4, 40ns, NMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | SY101L474-5DCS vs AM9151-40DCB |
AM9150-45DCB | Standard SRAM, 1KX4, 45ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | SY101L474-5DCS vs AM9150-45DCB |
AM100474-10DC | Standard SRAM, 1KX4, 10ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | SY101L474-5DCS vs AM100474-10DC |