Part Details for AK03 by Sanken Electric Co Ltd
Overview of AK03 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AK03
AK03 CAD Models
AK03 Part Data Attributes:
|
AK03
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AK03
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1990-06-01 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AK03
This table gives cross-reference parts and alternative options found for AK03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11EQS03LTA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | KYOCERA Corporation | AK03 vs 11EQS03LTA1B2 |
11EQS03L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon | Nihon Inter Electronics Corporation | AK03 vs 11EQS03L |
11EQS03LTA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | KYOCERA Corporation | AK03 vs 11EQS03LTA2B5 |
AK03 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | AK03 vs AK03 |
11EQS03L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | KYOCERA Corporation | AK03 vs 11EQS03L |
11EQS03 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | AK03 vs 11EQS03 |