Datasheets
AK03 by:

Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, AXIAL PACKAGE-2

Part Details for AK03 by Allegro MicroSystems LLC

Overview of AK03 by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for AK03

AK03 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AK03 Part Data Attributes

AK03 Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
AK03 Allegro MicroSystems LLC Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, AXIAL PACKAGE-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code AXIAL DIODE
Package Description AXIAL PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 1 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.1 µs
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for AK03

This table gives cross-reference parts and alternative options found for AK03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
11EQS03LTA1B2 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, KYOCERA Corporation AK03 vs 11EQS03LTA1B2
11EQS03TA1B2 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 Nihon Inter Electronics Corporation AK03 vs 11EQS03TA1B2
11EQS03L Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, KYOCERA Corporation AK03 vs 11EQS03L
11EQS03TA2B5 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 Nihon Inter Electronics Corporation AK03 vs 11EQS03TA2B5
Part Number Description Manufacturer Compare
1S30-TP Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Micro Commercial Components AK03 vs 1S30-TP
11EQS03L Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, KYOCERA Corporation AK03 vs 11EQS03L
1N5818M04 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 Rectron Semiconductor AK03 vs 1N5818M04
11DQ03LTA2B2 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 Nihon Inter Electronics Corporation AK03 vs 11DQ03LTA2B2
1N18 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Micro Commercial Components AK03 vs 1N18
1S30 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Micro Commercial Components AK03 vs 1S30
11EQS03TA1B2 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 Nihon Inter Electronics Corporation AK03 vs 11EQS03TA1B2
1N18-AP Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Micro Commercial Components AK03 vs 1N18-AP
1N5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG AK03 vs 1N5818
MBR130 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 Microsemi Corporation AK03 vs MBR130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK03 by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK03 by Allegro MicroSystems LLC

  • Please alert me when AK03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AK03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AK03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK03 by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: