Part Details for 11EQS03L by KYOCERA Corporation
Overview of 11EQS03L by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11EQS03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54686157
|
Verical | Rectifier Diode Schottky 30V 1A 2-Pin RoHS: Compliant Min Qty: 280 Package Multiple: 1 | Americas - 5225 |
|
$0.0795 / $0.1118 | Buy Now |
DISTI #
C1S417903000985
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 5225 |
|
$0.0636 / $0.1400 | Buy Now |
Part Details for 11EQS03L
11EQS03L CAD Models
11EQS03L Part Data Attributes
|
11EQS03L
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
11EQS03L
KYOCERA Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11EQS03L
This table gives cross-reference parts and alternative options found for 11EQS03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11EQS03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11EQS03LTA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | KYOCERA Corporation | 11EQS03L vs 11EQS03LTA1B2 |
11EQS03TA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | 11EQS03L vs 11EQS03TA1B2 |
11EQS03TA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | 11EQS03L vs 11EQS03TA2B5 |