Part Details for USD1130 by Unitrode Corporation
Overview of USD1130 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USD1130
USD1130 CAD Models
USD1130 Part Data Attributes
|
USD1130
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
USD1130
Unitrode Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FREEWHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.625 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for USD1130
This table gives cross-reference parts and alternative options found for USD1130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD1130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S30-TP | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | USD1130 vs 1S30-TP |
11EQS03L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | KYOCERA Corporation | USD1130 vs 11EQS03L |
1N5818M04 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | USD1130 vs 1N5818M04 |
11DQ03LTA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | USD1130 vs 11DQ03LTA2B2 |
1N18 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | USD1130 vs 1N18 |
1S30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | USD1130 vs 1S30 |
11EQS03TA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | USD1130 vs 11EQS03TA1B2 |
1N18-AP | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | USD1130 vs 1N18-AP |
1N5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | USD1130 vs 1N5818 |
MBR130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | Microsemi Corporation | USD1130 vs MBR130 |