Part Details for AFBR-59E4APZ-HT by Broadcom Limited
Overview of AFBR-59E4APZ-HT by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-59E4APZ-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2786
|
Newark | Transceiver, 125Mbaud, 1310Nm, 3.3V, Wavelength Typ:1310Nm, Supply Voltage:3.3V, Data Rate Max:125Mbaud, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom AFBR-59E4APZ-HT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$73.6100 / $77.7000 | Buy Now |
DISTI #
516-3355-ND
|
DigiKey | TXRX 1210NM MULTIMODE SFF Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
175 In Stock |
|
$69.5300 | Buy Now |
DISTI #
AFBR-59E4APZ-HT
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP - Bulk (Alt: AFBR-59E4APZ-HT) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$64.6544 / $76.0640 | Buy Now |
DISTI #
630-AFBR-59E4APZ-HT
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Multimode Small Form Factor Transceiver RoHS: Compliant | 0 |
|
$70.7800 / $82.5700 | Order Now |
DISTI #
AFBR-59E4APZ-HT
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP - Bulk (Alt: AFBR-59E4APZ-HT) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$64.6544 / $76.0640 | Buy Now |
DISTI #
AFBR-59E4APZ-HT
|
EBV Elektronik | TX/RX Optical Fiber 125MBd 10-Pin DIP (Alt: AFBR-59E4APZ-HT) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2917847
|
element14 Asia-Pacific | TRANSCEIVER, 125MBAUD, 1310NM, 3.3V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$74.8406 / $115.1445 | Buy Now |
DISTI #
2917847
|
Farnell | TRANSCEIVER, 125MBAUD, 1310NM, 3.3V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$74.6633 / $83.1074 | Buy Now |
Part Details for AFBR-59E4APZ-HT
AFBR-59E4APZ-HT CAD Models
AFBR-59E4APZ-HT Part Data Attributes:
|
AFBR-59E4APZ-HT
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-59E4APZ-HT
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, LC Connector, DIP, Panel Mount, Through Hole Mount, DIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL POWER OUTPUT(TX) 0.022 MILLIWATT AND FIBER TYPE 62.5/125, MMF | |
Body Breadth | 13.59 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 48.19 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | SFF TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.02 mW | |
Package Style | DIP | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AFBR-59E4APZ-HT
This table gives cross-reference parts and alternative options found for AFBR-59E4APZ-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-59E4APZ-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-59E4APZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, LC CONNECTOR, ROHS COMPLIANT, PLASTIC, DIP-10 | Avago Technologies | AFBR-59E4APZ-HT vs AFBR-59E4APZ |