Part Details for AFBR-59E4APZC by Broadcom Limited
Overview of AFBR-59E4APZC by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for AFBR-59E4APZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2787
|
Newark | Transceiver, 125Mbaud, 1310Nm, 3.3V, Wavelength Typ:1310Nm, Supply Voltage:3.3V, Data Rate Max:125Mbaud, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom AFBR-59E4APZC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$57.1200 / $67.2200 | Buy Now |
Part Details for AFBR-59E4APZC
AFBR-59E4APZC CAD Models
AFBR-59E4APZC Part Data Attributes:
|
AFBR-59E4APZC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-59E4APZC
Broadcom Limited
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | TRANSCEIVER | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AFBR-59E4APZC
This table gives cross-reference parts and alternative options found for AFBR-59E4APZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-59E4APZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-59E4APZ | Transceiver, 1270nm Min, 1380nm Max, LC Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT, PLASTIC, DIP-10 | Broadcom Limited | AFBR-59E4APZC vs AFBR-59E4APZ |
AFBR-59E4APZ-LH | Transceiver | Broadcom Limited | AFBR-59E4APZC vs AFBR-59E4APZ-LH |
AFBR-59E4APZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, LC CONNECTOR, ROHS COMPLIANT, PLASTIC, DIP-10 | Avago Technologies | AFBR-59E4APZC vs AFBR-59E4APZ |