Filter Your Search
1 - 1 of 1 results
|
AFBR-59E4APZ-HT
Broadcom Limited
|
$72.4092 | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | SFF TRANSCEIVER | OPTICAL POWER OUTPUT(TX) 0.022 MILLIWATT AND FIBER TYPE 62.5/125, MMF | AMPLIFIER | 50/125, 62.5/125, MMF | 20 µW | 3.6 V | 3 V | e3 | LC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | Tin (Sn) | 9.8 mm | 48.19 mm | 13.59 mm | BROADCOM INC | DIP-10 | compliant | Avago Technologies |