AFBR-59E4APZ-HT
vs
AFBR-59E4APZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIP-10
|
DIP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
OPTICAL POWER OUTPUT(TX) 0.022 MILLIWATT AND FIBER TYPE 62.5/125, MMF
|
IT ALSO HAS REFERENCE STANDARD-JEDEC, JESD22-A114, OPTICAL POWER OUTPUT(TX) 0.022 MW AND FIBER TYPE 62.5/125
|
Body Breadth |
13.59 mm
|
13.59 mm
|
Body Height |
9.8 mm
|
9.8 mm
|
Body Length or Diameter |
48.19 mm
|
48.19 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Emitter/Detector Type |
LED, PIN PHOTODIODE
|
LED, PIN PHOTODIODE
|
Fiber Optic Device Type |
SFF TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
50/125, 62.5/125, MMF
|
50/125, 62.5/125, MMF
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT, THROUGH HOLE MOUNT
|
PANEL MOUNT, THROUGH HOLE MOUNT
|
Operating Wavelength-Max |
1380 nm
|
1380 nm
|
Operating Wavelength-Min |
1270 nm
|
1270 nm
|
Operating Wavelength-Nom |
1308 nm
|
1308 nm
|
Optical Power Output-Nom |
0.02 mW
|
0.02 mW
|
Package Style |
DIP
|
DIP
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare AFBR-59E4APZ-HT with alternatives
Compare AFBR-59E4APZ with alternatives