-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUC832BCPZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUC832BCPZ-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
51 In Stock |
|
$18.9557 / $26.5100 | Buy Now |
DISTI #
584-ADUC832BCPZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU RoHS: Compliant | 40 |
|
$18.9500 / $26.5000 | Buy Now |
|
Analog Devices Inc | 12-bit ADC with Embedded 8-bit Min Qty: 1 Package Multiple: 1 | 960 |
|
$12.9100 / $26.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC832BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC832BCPZ
Analog Devices Inc
ADUC832BCPZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-52 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ADUC832BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC832BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC832BCP-REEL | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, MO-112AC-1, MQFP-52, Microcontroller | Analog Devices Inc | ADUC832BCPZ vs ADUC832BCP-REEL |
ADUC832BCP | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, MO-112AC-1, MQFP-52, Microcontroller | Analog Devices Inc | ADUC832BCPZ vs ADUC832BCP |
ADUC832BCPZ | 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, ROHS COMPLIANT, MO-112AC-1, MQFP-52 | Rochester Electronics LLC | ADUC832BCPZ vs ADUC832BCPZ |