Part Details for ADUC812BSZ-REEL by Rochester Electronics LLC
Overview of ADUC812BSZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADUC812BSZ-REEL
ADUC812BSZ-REEL CAD Models
ADUC812BSZ-REEL Part Data Attributes:
|
ADUC812BSZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADUC812BSZ-REEL
Rochester Electronics LLC
8-BIT, FLASH, 11.0592MHz, MICROCONTROLLER, PQFP52, MQFP-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 11.0592 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 11.0592 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC812BSZ-REEL
This table gives cross-reference parts and alternative options found for ADUC812BSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC812BSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC812BSZ | MicroConverter®, Multichannel 12-Bit ADC with Embedded Flash MCU | Analog Devices Inc | ADUC812BSZ-REEL vs ADUC812BSZ |
ADUC812BS | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQFP52, MQFP-52, Microcontroller | Analog Devices Inc | ADUC812BSZ-REEL vs ADUC812BS |
ADUC812BSZ-REEL | MicroConverter®, Multichannel 12-Bit ADC with Embedded Flash MCU | Analog Devices Inc | ADUC812BSZ-REEL vs ADUC812BSZ-REEL |