Part Details for ADUC832BCP by Analog Devices Inc
Overview of ADUC832BCP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADUC832BCP
ADUC832BCP CAD Models
ADUC832BCP Part Data Attributes:
|
ADUC832BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC832BCP
Analog Devices Inc
IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, MO-112AC-1, MQFP-52, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MO-112AC-1, MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC832BCP
This table gives cross-reference parts and alternative options found for ADUC832BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC832BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC832BCPZ | 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, ROHS COMPLIANT, MO-112AC-1, MQFP-52 | Rochester Electronics LLC | ADUC832BCP vs ADUC832BCPZ |
ADUC832BCP-REEL | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, MO-112AC-1, MQFP-52, Microcontroller | Analog Devices Inc | ADUC832BCP vs ADUC832BCP-REEL |
ADUC832BCPZ-REEL | ADUC832BCPZ-REEL | Analog Devices Inc | ADUC832BCP vs ADUC832BCPZ-REEL |
ADUC832BCPZ | ADUC832BCPZ | Analog Devices Inc | ADUC832BCP vs ADUC832BCPZ |