Part Details for ADUC841BCP62-5 by Analog Devices Inc
Overview of ADUC841BCP62-5 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADUC841BCP62-5
ADUC841BCP62-5 CAD Models
ADUC841BCP62-5 Part Data Attributes:
|
ADUC841BCP62-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC841BCP62-5
Analog Devices Inc
IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 8 MHZ | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC841BCP62-5
This table gives cross-reference parts and alternative options found for ADUC841BCP62-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC841BCP62-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC841BCP62-3 | IC 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | Analog Devices Inc | ADUC841BCP62-5 vs ADUC841BCP62-3 |
ADUC841BSZ62-3 | ADUC841BSZ62-3 | Analog Devices Inc | ADUC841BCP62-5 vs ADUC841BSZ62-3 |
ADUC842BCPZ8-3 | ADUC842BCPZ8-3 | Analog Devices Inc | ADUC841BCP62-5 vs ADUC842BCPZ8-3 |
ADUC831BS | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller | Analog Devices Inc | ADUC841BCP62-5 vs ADUC831BS |
ADUC842BCP8-3 | 8-BIT, FLASH, 8.38MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | Rochester Electronics LLC | ADUC841BCP62-5 vs ADUC842BCP8-3 |
ADUC831BCPZ | MicroConverter®, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU | Analog Devices Inc | ADUC841BCP62-5 vs ADUC831BCPZ |
ADUC841BCP32-5 | IC 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, CSP-56, Microcontroller | Analog Devices Inc | ADUC841BCP62-5 vs ADUC841BCP32-5 |
ADUC843BCPZ62-3 | Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC | Analog Devices Inc | ADUC841BCP62-5 vs ADUC843BCPZ62-3 |
ADUC843BCPZ8-3 | ADUC843BCPZ8-3 | Analog Devices Inc | ADUC841BCP62-5 vs ADUC843BCPZ8-3 |
ADUC842BCP32-3 | IC 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | Analog Devices Inc | ADUC841BCP62-5 vs ADUC842BCP32-3 |