Part Details for ADMP421ACEZ-RL by Analog Devices Inc
Overview of ADMP421ACEZ-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADMP421ACEZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADMP421ACEZ-RL-ND
|
DigiKey | IC OMNIDIRECTION MIC 5LGA Min Qty: 151 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
674242 In Stock |
|
$2.0000 | Buy Now |
|
Rochester Electronics | ADMP421 - OMNIDIRECTIONAL Microphone with BOTTOM Port and Digital Output RoHS: Compliant Status: Obsolete Min Qty: 1 | 674242 |
|
$1.7100 / $2.0100 | Buy Now |
|
Chip1Cloud | Omnidirectional Microphone with Bottom Port and Digital Output / Mic Omni-Directional -26dB Square Solder Pad | 5000 |
|
RFQ |
Part Details for ADMP421ACEZ-RL
ADMP421ACEZ-RL CAD Models
ADMP421ACEZ-RL Part Data Attributes
|
ADMP421ACEZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMP421ACEZ-RL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PBCC5, 3 X 4 MM, 1 MM HEIGHT, HALIDE FREE AND ROHS COMPLIANT, LGA-5, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | 3 X 4 MM, 1 MM HEIGHT, HALIDE FREE AND ROHS COMPLIANT, LGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBCC-B5 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Equivalence Code | LGA(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |
Alternate Parts for ADMP421ACEZ-RL
This table gives cross-reference parts and alternative options found for ADMP421ACEZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADMP421ACEZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADMP421ACEZ-RL7 | Consumer Circuit, PBCC5, 3 X 4 MM, 1 MM HEIGHT, HALIDE FREE AND ROHS COMPLIANT, LGA-5 | InvenSense Inc | ADMP421ACEZ-RL vs ADMP421ACEZ-RL7 |
ADMP421ACEZ-RL7 | IC SPECIALTY CONSUMER CIRCUIT, PBCC5, 3 X 4 MM, 1 MM HEIGHT, HALIDE FREE AND ROHS COMPLIANT, LGA-5, Consumer IC:Other | Analog Devices Inc | ADMP421ACEZ-RL vs ADMP421ACEZ-RL7 |