Part Details for ADMP421ACEZ-RL7 by InvenSense Inc
Overview of ADMP421ACEZ-RL7 by InvenSense Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADMP421ACEZ-RL7
ADMP421ACEZ-RL7 CAD Models
ADMP421ACEZ-RL7 Part Data Attributes:
|
ADMP421ACEZ-RL7
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
ADMP421ACEZ-RL7
InvenSense Inc
Consumer Circuit, PBCC5, 3 X 4 MM, 1 MM HEIGHT, HALIDE FREE AND ROHS COMPLIANT, LGA-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INVENSENSE INC | |
Part Package Code | LGA | |
Package Description | BCC, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBCC-B5 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |
Alternate Parts for ADMP421ACEZ-RL7
This table gives cross-reference parts and alternative options found for ADMP421ACEZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADMP421ACEZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADMP421ACEZ-RL7 | IC SPECIALTY CONSUMER CIRCUIT, PBCC5, 3 X 4 MM, 1 MM HEIGHT, HALIDE FREE AND ROHS COMPLIANT, LGA-5, Consumer IC:Other | Analog Devices Inc | ADMP421ACEZ-RL7 vs ADMP421ACEZ-RL7 |