Part Details for ADMP421ACEZ-RL7 by Analog Devices Inc
Overview of ADMP421ACEZ-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for ADMP421ACEZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PBCC5 | 3084 |
|
$1.1550 / $3.3000 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PBCC5 | 89 |
|
$2.2000 / $3.3000 | Buy Now |
DISTI #
SMC-ADMP421ACEZ-RL7
|
Sensible Micro Corporation | SPECIALTY CONSUMER CIRCUIT RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1038 Container: Tape & Reel | 50 |
|
$2.2640 / $2.6885 | RFQ |
Part Details for ADMP421ACEZ-RL7
ADMP421ACEZ-RL7 CAD Models
ADMP421ACEZ-RL7 Part Data Attributes:
|
ADMP421ACEZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMP421ACEZ-RL7
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PBCC5, 3 X 4 MM, 1 MM HEIGHT, HALIDE FREE AND ROHS COMPLIANT, LGA-5, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | BCC, LGA(UNSPEC) | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBCC-B5 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Equivalence Code | LGA(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |