ADMP421ACEZ-RL
vs
ADMP421ACEZ-RL7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INVENSENSE INC
|
Part Package Code |
LGA
|
LGA
|
Package Description |
3 X 4 MM, 1 MM HEIGHT, HALIDE FREE AND ROHS COMPLIANT, LGA-5
|
BCC,
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-30 Code |
R-PBCC-B5
|
R-PBCC-B5
|
JESD-609 Code |
e4
|
e4
|
Length |
4 mm
|
4 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BCC
|
BCC
|
Package Equivalence Code |
LGA(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Current-Max |
0.65 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Gold (Au)
|
GOLD
|
Terminal Form |
BUTT
|
BUTT
|
Terminal Pitch |
0.7 mm
|
0.7 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
|
|
|