-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power, Active Low Shutdown and Active High Receiver Enable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8563
|
Newark | Driver/Receiver, Rs232, 70Deg C, Ssop, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:4, Communication Mode:Full Duplex, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM560JRSZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 706 |
|
$6.1900 / $8.3600 | Buy Now |
DISTI #
ADM560JRSZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3343 In Stock |
|
$5.9500 / $8.0400 | Buy Now |
DISTI #
584-ADM560JRSZ-R
|
Mouser Electronics | RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC RoHS: Compliant | 2983 |
|
$5.9400 / $8.0400 | Buy Now |
|
Analog Devices Inc | 3.3V N/BOOK RS-232 I/F IC Min Qty: 1 Package Multiple: 1500 | 3669 |
|
$4.7400 / $8.0400 | Buy Now |
DISTI #
15505107
|
Verical | Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$5.7840 | Buy Now |
|
Rochester Electronics | ADM560 - UltraLow Power +3.3V, RS-232 NOTEBOOK PC Serial Port Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$5.9000 / $6.9400 | Buy Now |
|
LCSC | 116Kbps transceiver 4/5 SSOP-28-208mil RS232 ICs ROHS | 1499 |
|
$4.6535 / $5.0925 | Buy Now |
|
Sense Electronic Company Limited | SSOP | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM560JRSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM560JRSZ-REEL
Analog Devices Inc
Ultralow Power, Active Low Shutdown and Active High Receiver Enable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1000 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM560JRSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM560JRSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM560JRSZ | LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Rochester Electronics LLC | ADM560JRSZ-REEL vs ADM560JRSZ |
ADM560JRS-REEL | IC LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28, Line Driver or Receiver | Analog Devices Inc | ADM560JRSZ-REEL vs ADM560JRS-REEL |
ADM560JRS | LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | ADM560JRSZ-REEL vs ADM560JRS |
ADM560JRSZ | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | Analog Devices Inc | ADM560JRSZ-REEL vs ADM560JRSZ |